
1/2
Standard indicator light with bulb
24 V DC
Blue
Circular
20.2 mm
Snap-in hole
Polyamide 6.6
CEE 7/16 plug (2.8 x 0.8 mm)
Solder lug
Blue
No
1 pc(s)
n.rel.
36.6 mm
Yes
24 V DC
TC-11193852
Plastic-free packaging
Datasheet 2798463 TRU COMPONENTS TC-11193852 Standard indicator light with bulb 24 V DC Blue 1 pc(s)
Datasheet 2798463 TRU COMPONENTS TC-11193852 Standard indicator light with bulb 24 V DC Blue 1 pc(s)
User & Safety Instructions 2798463 TRU COMPONENTS TC-11193852 Standard indicator light with bulb 24 V DC Blue 1 pc(s)