• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Standard indicator light with bulb 24 V DC Amber 1 pc(s)

Product type
Standard indicator light with bulb
Voltage (max.)
24 V DC
Colour
Amber
Recess diameter
20.20 mm
Connection
CEE 7/16 plug (2.8 x 0.8 mm)
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

345 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCI 726177 R9-92B Amber

  • Amber

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

24 V DC

Colour

Amber

Type

Circular

Recess diameter

20.20 mm

Fitting type

Snap-in hole

Enclosure material

Polyamide 6.6

Connection

CEE 7/16 plug (2.8 x 0.8 mm)

Solder lug

Factory colour

Amber

Industrial packaging

No

Content

1 pc(s)

n.rel.

Recess depth

36.60 mm

RoHS-compliant

Yes

Voltage (min.)

12 V DC

Type

TC-R9-92B

Documents & Downloads

Datasheet

Datasheet 1588047 TRU COMPONENTS Standard indicator light with bulb 24 V DC Amber 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588047 TRU COMPONENTS Standard indicator light with bulb 24 V DC Amber 1 pc(s)

More interesting products

(*All information is plus legal VAT)