


Standard indicator light with bulb
24 V DC
Red
Circular
20.20 mm
Snap-in hole
Polyamide 6.6
CEE 7/16 plug (2.8 x 0.8 mm)
Solder lug
Red
No
1 pc(s)
n.rel.
36.60 mm
Yes
12 V DC
TC-R9-92B
Datasheet 1588046 TRU COMPONENTS Standard indicator light with bulb 24 V DC Red 1 pc(s)
User & Safety Instructions 1588046 TRU COMPONENTS Standard indicator light with bulb 24 V DC Red 1 pc(s)