• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Standard indicator light with bulb 12 V DC Red 1 pc(s)

Product type
Standard indicator light with bulb
Voltage (max.)
12 V DC
Colour
Red
Recess diameter
20.20 mm
Connection
CEE 7/16 plug (2.8 x 0.8 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCI 726095 R9-92B Red

  • Red

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

12 V DC

Colour

Red

Type

Circular

Recess diameter

20.20 mm

Fitting type

Snap-in square hole

Enclosure material

Polyamide 6.6

Connection

CEE 7/16 plug (2.8 x 0.8 mm)

Aperture diameter

23 mm

Factory colour

Red

Industrial packaging

No

Content

1 pc(s)

n.rel.

Recess depth

20.30 mm

RoHS-compliant

Yes

Voltage (min.)

12 V DC

Type

TC-R9-92B

Documents & Downloads

Datasheet

Datasheet 1588042 TRU COMPONENTS Standard indicator light with bulb 12 V DC Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588042 TRU COMPONENTS Standard indicator light with bulb 12 V DC Red 1 pc(s)