


Standard indicator light with bulb
12 V DC
Green
Circular
20.20 mm
Snap-in square hole
Polyamide 6.6
CEE 7/16 plug (2.8 x 0.8 mm)
23 mm
Green
No
1 pc(s)
n.rel.
20.30 mm
Yes
12 V DC
TC-R9-92B
Datasheet 1588044 TRU COMPONENTS Standard indicator light with bulb 12 V DC Green 1 pc(s)