• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.90.690.341/0000 LED 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED, socket BA 9s, 24 V, red, LED

Our service for you

Technical specifications

Product type

LED

Length

20 mm

Width

10 mm

Height

10 mm

Content

1 pc(s)

Dim

(L x W x H) 20 x 10 x 10 mm

RoHS-compliant

Yes

Weight

3.8 g

Type

1.90.690.341/0000

Documents & Downloads

Datasheet

Datasheet 3844738 RAFI 1.90.690.341/0000 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844738 RAFI 1.90.690.341/0000 LED 1 pc(s)

Description

LED, socket BA 9s, 24 V, red, LED

This text is machine translated.

More interesting products

(*All information is plus legal VAT)