• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.05.511.747/1500 LED illuminable 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • can be illuminated: yes
Packaging type

Piece

Product type

LED

Switch/button features

illuminable

Connection

Type C CEE 7/16 plug 2.8 mm

Length

18.2 mm

Width

7.98 mm

Height

17.23 mm

Content

1 pc(s)

Dim

(L x W x H) 18.2 x 7.98 x 17.23 mm

Type

5.05.511.747/1500

Documents & Downloads

Datasheet

Datasheet 3059627 RAFI 5.05.511.747/1500 LED illuminable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059627 RAFI 5.05.511.747/1500 LED illuminable 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)