• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.30.759.039/0000 Spacer Green 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.45649 / piece)
€ 0.46
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer socket round, length 7.50 mm, green

Our service for you

Technical specifications

Product type

Spacer

Factory colour

Green

Length

7.5 mm

Content

1 pc(s)

Type

5.30.759.039/0000

RoHS-compliant

Yes

Weight

0.2 g

Documents & Downloads

Datasheet

Datasheet 3844477 RAFI 5.30.759.039/0000 Spacer Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844477 RAFI 5.30.759.039/0000 Spacer Green 1 pc(s)

Description

Spacer socket round, length 7.50 mm, green

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)