• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.167.047/0209 Tappet 1 pc(s)

1/2
Product type
Tappet
Length
6.3 mm
Width
11.5 mm
Height
11.5 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.52403 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RACON, round plunger 11.5 mm, L 4.8 mm

Our service for you

Technical specifications

Product type

Tappet

Length

6.3 mm

Width

11.5 mm

Height

11.5 mm

Content

1 pc(s)

Type

5.46.167.047/0209

Dim

(L x W x H) 6.3 x 11.5 x 11.5 mm

RoHS-compliant

Yes

Weight

0.2 g

Documents & Downloads

Datasheet

Datasheet 3844694 RAFI 5.46.167.047/0209 Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844694 RAFI 5.46.167.047/0209 Tappet 1 pc(s)

Description

RACON, round plunger 11.5 mm, L 4.8 mm

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)