• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.167.106/0209 Tappet 1 pc(s)

1/2
Product type
Tappet
Length
3.5 mm
Width
8 mm
Height
8 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.25556 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RACON, round plunger 8 mm, L 2 mm

Our service for you

Technical specifications

Product type

Tappet

Length

3.5 mm

Width

8 mm

Height

8 mm

Content

1 pc(s)

Type

5.46.167.106/0209

Dim

(L x W x H) 3.5 x 8 x 8 mm

RoHS-compliant

Yes

Weight

0.1 g

Documents & Downloads

Datasheet

Datasheet 3844688 RAFI 5.46.167.106/0209 Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844688 RAFI 5.46.167.106/0209 Tappet 1 pc(s)

Description

RACON, round plunger 8 mm, L 2 mm

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)