• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.167.301/0209 5.46.167.301/0209 Tappet White 500 pc(s)

Product type
Tappet
Type
Plunger round for film input system
Print motif
None
Lighting type
None
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

16520 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.21 / piece)
€ 105.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, plunger RACON

  • Industrial packaging with 500 pieces
  • This text is machine translated.

Technical specifications

Product type

Tappet

Type

Plunger round for film input system

Print motif

None

Lighting type

None

Factory colour

White

Length

1.4 mm

(Ø)

8 mm

Packaging type (details)

Polybag

Compatible with (details)

RACON 8

Industrial packaging

Yes

Content

500 pc(s)

Type

5.46.167.301/0209

Dim

(Ø x L) 8 mm x 1.4 mm

Documents & Downloads

Datasheet

Datasheet 709361 RAFI 5.46.167.301/0209 5.46.167.301/0209 Tappet White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 709361 RAFI 5.46.167.301/0209 5.46.167.301/0209 Tappet White 500 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)