• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.46.169.064/0209 RACON Tappet round 1 pc(s)

Product type
Tappet
Switch/button features
round
Length
3.6 mm
Width
19 mm
Height
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • illuminable: no.
Product type

Tappet

Switch/button features

round

Length

3.6 mm

Width

19 mm

Height

19 mm

Content

1 pc(s)

Type

RACON

Dim

(L x W x H) 3.6 x 19 x 19 mm

Documents & Downloads

Datasheet

Datasheet 3060346 RAFI 5.46.169.064/0209 RACON Tappet round 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060346 RAFI 5.46.169.064/0209 RACON Tappet round 1 pc(s)

What kind of Switch & Button Accessories are you looking for?