• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI LUMOTAST 16 Kill switch for emergency power-off 35 V 0.1 A 2 breakers 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • can be illuminated: yes
Product type

Kill switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

incl. lighting

Contact material

Gold

Contact type

2 breakers

Connection

Type C CEE 7/16 plug 2.8 mm

Recess diameter

16.2 mm

Functions

latch

Length

29.6 mm

Width

29.6 mm

Height

40.6 mm

Switching voltage

35 V

Switching current (max.)

0.1 A

Type

LUMOTAST 16

Content

1 pc(s)

Dim

(L x W x H) 29.6 x 29.6 x 40.6 mm

Recess depth

18 mm

Documents & Downloads

Datasheet

Datasheet 3059770 RAFI LUMOTAST 16 Kill switch for emergency power-off 35 V 0.1 A 2 breakers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059770 RAFI LUMOTAST 16 Kill switch for emergency power-off 35 V 0.1 A 2 breakers 1 pc(s)