• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI RAFIX 16 Switcher 2 breakers momentary 35 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • illuminable: no.
Product type

Switcher

Connection

Type C CEE 7/16 plug 2.8 mm

Recess depth

44.7 mm

Functions

momentary

Contact type

2 breakers

Contact material

Gold

Switch position

2 NC

Switching voltage

35 V

Switching current (max.)

0.25 A

Length

22.2 mm

Width

22.2 mm

Height

34.4 mm

Content

1 pc(s)

Dim

(L x W x H) 22.2 x 22.2 x 34.4 mm

Type

RAFIX 16

Documents & Downloads

Datasheet

Datasheet 3059777 RAFI RAFIX 16 Switcher 2 breakers momentary 35 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059777 RAFI RAFIX 16 Switcher 2 breakers momentary 35 V 1 pc(s)