• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Switcher 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFIX FS+ switching element universal PCB, gold, for THT LED, 1 Ö

Our service for you

Technical specifications

Product type

Switcher

Length

16.73 mm

Width

16.73 mm

Height

16.85 mm

Content

1 pc(s)

Dim

(L x W x H) 16.73 x 16.73 x 16.85 mm

RoHS-compliant

Yes

Weight

1.9 g

Type

1.20.146.001/0000

Documents & Downloads

Datasheet

Datasheet 3844603 RAFI Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844603 RAFI Switcher 1 pc(s)

Description

RAFIX FS+ switching element universal PCB, gold, for THT LED, 1 Ö

This text is machine translated.

More interesting products

(*All information is plus legal VAT)