• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail Center AMMO.R-1200 Model train paint 1 Set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solution-box "German trains age, weather-proof"

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Model train paint

Main use

Train engines

Wagons

Aged look

Age category

15 years and over

Content

1 Set

Documents & Downloads

Security datasheet

Security datasheet 3389415 Rail Center AMMO.R-1200 Model train paint 1 Set

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 243: Take precautionary measures against static discharge
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The AMMO SOLUTION BOX offers you a comprehensive range of colors, weathering products and brushes, specially designed for the design and aging of German trains. The set also contains an extensive guide, which explains the easily applicable techniques on 71 pages in four languages (German, English, Spanish and French). This book guides you step by step through the different colors and effects, which are typical for German rail vehicles, and enables you amazing results with minimum effort.

The SOLUTION BOOK has an innovative, easy-to-use design that uses simple icons to explain each step without any text. This allows you to follow the instructions intuitively and without any problems for excellent results. The 1:87-models used in the book originate from the most common brands and serve as an ideal template. The SOLUTION BOX is also suitable for painting and aging models of larger scale, as offered by manufacturers such as Trumeter or Hobby Boss in 1:72 or 1:35.

The SOLUTION BOX is a simple and comprehensive system, which offers everything necessary for painting and aging your models. It contains products for the primer and Basi paint as well as for different paint and weathering effects. These include filters, washing, fading and highlighting with oil paints, paint abrasion, dust, dirt, mud as well as oil and fuel spots. This box supplies everything you need - except the model itself A great set for beginners and experienced modelers, who value accuracy and convenience.

This carefully chosen combination makes the SOLUTION BOX an indispensable tool for model builders, who would like to take their work to a new level.

This text is machine translated.

Scope of delivery

  • Instruction book "German Railways aging"
  • STREAKINN GB HER soil
  • STREAKINN GB HER ROST
  • STREAKINN GB HER Striping dust
  • STREAKININ GB HER spaceship dirt
  • ONE SHOT PRIMER TRANSPARENT
  • Synthetic round brush
  • Synthetic flat brush
  • ACRYLIC WAS H dust detergent
  • MAT ADE R Heller rust
  • Acrylic paint motor black
  • Acrylic color suede gray
  • Acrylic paint dark rust
  • Acrylic thinner
  • MAT ADE R earth
  • ACRYLIC FILTER medium brown
  • ACRYLIC FILTER Brown
  • Scratch effects (35 ml)
  • Dark WAS H
  • FRESH engine oil EFFECTS
  • MAT ADE R dirt
  • MATT ADE R ashes black
  • PIGMENT Light rust
  • PIGMENT metal slag
  • PIGMENT Polished Metal
  • PIGMENT city dark dust
  • Enamel Odourless thinner (35 mL)