Security datasheet 3389417 Rail Center AMMO.R-1202 Model train paint 1 Set
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 243: Take precautionary measures against static discharge
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The AMMO SOLUTION BOX provides everything you need to realistically paint and age American trains of all eras. This set contains not only precise color shades and weathering products. This comprehensive 96-page guide provides step-by-step instructions in four languages (English, German, Spanish and French) and explains how the different colors and effects can be applied to American rolling stock.
The SOLUTION BOOK is an easy to follow guide that helps both beginners and experienced model builders to effortlessly achieve impressive results. The instructions are designed in such a way that they can be applied independently of the model brand and the scale used. Whether you are a novice in modeling or have experience, you can achieve great results with the techniques shown in this book
The SOLUTION BOX is a comprehensive and user-friendly system that contains all the products necessary for painting and aging your models. From the priming up to different weathering-effects like filters, washes, fading and Streaking - this box offers you everything, which you need for the realistic design of your models. The only thing you need is the model itself This solution is ideal for beginners and experienced model makers who value accuracy and comfort and appreciate the benefits of the all-in-one format of the solution box.
The AMMO SOLUTION BOX provides everything you need to realistically paint and age American trains of all eras. This set contains not only precise color shades and weathering products. This comprehensive 96-page guide provides step-by-step instructions in four languages (English, German, Spanish and French) and explains how the different colors and effects can be applied to American rolling stock.
The SOLUTION BOOK is an easy to follow guide that helps both beginners and experienced model builders to effortlessly achieve impressive results. The instructions are designed in such a way that they can be applied independently of the model brand and the scale used. Whether you are a novice in modeling or have experience, you can achieve great results with the techniques shown in this book
The SOLUTION BOX is a comprehensive and user-friendly system that contains all the products necessary for painting and aging your models. From the priming up to different weathering-effects like filters, washes, fading and Streaking - this box offers you everything, which you need for the realistic design of your models. The only thing you need is the model itself This solution is ideal for beginners and experienced model makers who value accuracy and comfort and appreciate the benefits of the all-in-one format of the solution box.