• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D PMRA-1000 Industrial PPA Support Filament PPA Support 1.75 mm 1000 g Purple 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 239.99)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Filament

Filament material

PPA Support

Filament Ø

1.75 mm

Filament colour

Purple

Max. printing temperature

290 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3221415 RAISE3D PMRA-1000 Industrial PPA Support Filament PPA Support 1.75 mm 1000 g Purple 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221415 RAISE3D PMRA-1000 Industrial PPA Support Filament PPA Support 1.75 mm 1000 g Purple 1 pc(s)

Description

RAISE3D industrial PPA (Polyphthalamide) support filament is a snap-off support material specially developed for PPA (Polyphthalamide). During 3D printing, it forms a stable support structure and ensures good adhesion to the surface of the printed parts. At the same time, it counteracts the tendency toward deformation and thus considerably improves the surface quality both on overhangs and in the cavities of the printed parts. Once the print is complete, the support structure can be easily removed by removing it from the printed parts either by hand or by using tools. This backing material is more cost-effective than water-soluble backing material.

This filament is compatible with RAISE3D Industrial PPA CF Filament and RAISE3D Industrial PPA GF filament.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)