• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rake 1000643 410 mm QuikFit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars QuikFit computing with 12 teeth

  • For rakes and clean long, loose grass
  • Certified with the seal of approval "Safety"
  • Product of the Quik Fit-Reihe
  • Logo with TÜV Rheinland and GS mark. On the left: TÜV logo with triangle, text 'TÜV Rheinland Group', ID: 1000000000. On the right: GS logo with 'tested safety'.

Technical specifications

Product type

Rake

Working width

410 mm

Dim

(L x W) 152 mm x 410 mm

Width

410 mm

Length

152 mm

Weight

260 g

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628860 Rake 1000643 410 mm QuikFit

Description

The QuikFit Fiskars processing of plastic is very light and especially robust. The reason for this is that the material around glass-fiber reinforced plastic, which is particularly easy and long-lasting. The model weighs 260 grams and are ideal for rakes and clean long, loose grass, because it has a practical width of 41 centimeters. Moreover, it can be used generally for processing of the soil, for example, to create or to prepare the ground for Seed beds. The special feature of this FISKARS QuikFit computing made of plastic are its 12 teeth, with a special angle position, an ergonomic posture of the user. Such a posture fatigue and makes also makes longer working possible. The design of this device head with the Red Dot Design Award. In addition, the 15 cm long model the stamp "Safety tested" of the testing and testing institute in Friedrichshafen.

This text is machine translated.

Features

  • Made of glass-fiber reinforced plastic
  • Can be mounted with any handle the Quik Fit-Reihe
  • 12 teeth, with a special angle position.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.