• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz PSU, Housing

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® 4 B Essentials Kit (1 GB RAM1 GB

  • Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® 4 BIncl. Raspberry Pi® 4 B, Original Raspberry Pi® housing & power supply

Technical specifications

  • Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
  • Frequency 1.5 GHz
Product type

SBC starter kit

Type

Raspberry Pi® 4 B

SoC

Broadcom 2711

Processor

ARM Cortex-A72

Processor cores (No.)

4 x

GPU

Broadcom Video Core VI

1 GB

Clock speed

1.5 GHz

Memory type

DDR4

Operating system (Version)

w/o OS

Memory capacity

1 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

3 A

Content

PSU

Housing

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632873 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz PSU, Housing

Description

The Essentials Kit forms the perfect basis for your Raspberry Pi® 4 B. This gives you all the accessories you need to get your credit card-sized PC up and running.The Raspberry Pi® 4B is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.Original Raspberry Pi® housing for protection against external influencesThe housing provides the board with the necessary protection and allows access to the interfaces. Original Raspberry Pi® housing for optimum power supplyThe power supply is provided by a USB-C™ Nezteil with 3000 mA output current and an interchangeable clip function for international use.

Scope of delivery

  • Raspberry Pi® 4B (1 GB RAM1 GB
  • Original Raspberry Pi® housing
  • Original Raspberry Pi® power supply (5V / 3A).

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)