• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Essentials Kit Raspberry Pi® 5 B 2 GB 4 x 2.4 GHz PSU, Housing

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® 5 B Essentials Kit (2 GB RAM)

  • Raspberry Pi® set with all the necessary components to start the Raspberry Pi® 5 B
  • Including Raspberry Pi® 5 Boriginal Raspberry Pi® housing & power supply

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

2 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Memory capacity

2 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

PSU

Housing

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306028 Raspberry Pi® Essentials Kit Raspberry Pi® 5 B 2 GB 4 x 2.4 GHz PSU, Housing

Description

The Essentials Kit is the perfect basis for your Raspberry Pi® 5 B. This means you have the complete set of accessories you need to commission your PC just by credit card size.

The Raspberry Pi® 5 B is the powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A76 4x 2.4 GHz quad core processor. This upgrade will give you Raspberry Pi® 5 B significantly more performance in certain applications. Wi-Fi and Bluetooth Low Energy and Gigabit LAN are on-board for quick and easy connectivity.

Original Raspberry Pi® casing for protection against external influences
The housing provides the necessary protection to the circuit board and allows access to the interfaces.

Original Raspberry Pi® casing for optimum power supply
The device is powered by a USB-C™ power supply unit with a current output of 5000 mA.

Scope of delivery

  • Raspberry Pi® 5 B (2 GB)
  • Original Raspberry Pi® casing
  • Original Raspberry Pi® power supply (5V / 5A).

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)