• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® PI400ES Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® PI400ES Desktop Computer-Kit 4x 1.8GHz, 4GB RAM

  • All-in-one computer within a stylish Raspberry Pi® keyboard based on the popular Raspberry Pi® 4
  • Light, portable & super easy to use - you can take it literally anywhere
  • Powerful 1.8 GHz quad-core Cortex-A72 (ARM V8) processor
  • GB RAM for seamless multitasking: Whether you're surfing the Internet, streaming media or writing a report
  • Wi-Fi, Bluetooth and Gigabit Ethernet connectivity
  • Supports dual display output and 4K video playback
  • Plug-and-Play: Simply connect the supplied USB-C™ power supply, mouse and micro SD card and start immediately

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 400

SoC

Broadcom 2711

Processor

ARM Cortex-A72

Processor cores (No.)

4 x

GPU

Broadcom Video Core VI

4 GB

Clock speed

1.8 GHz

Memory type

DDR4

Operating system (Version)

Noobs

Memory capacity

32 GB

Internal ports

GPIO (40-pin)

External ports

USB-C® (current)

USB 2.0

2x USB 3.0

2x HDMI™

LAN (10/100/1000)

micro SD

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

3 A

Content

PSU

Mouse

HDMI cable

Noobs OS

Length

285 mm

Width

122 mm

Height

22 mm

Documents & Downloads

Datasheet

Datasheet 2332138 Raspberry Pi® PI400ES Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS

Datasheet 2332138 Raspberry Pi® PI400ES Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS

User & Safety Instructions

User & Safety Instructions 2332138 Raspberry Pi® PI400ES Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS

Description

The desktop computer kit forms the perfect basis for your Raspberry Pi® 400. Connect the included mains adapter, connect the computer mouse with the Raspberry and the HDMI cable with your existing TV or monitor - you can start the Raspberry Pi® OS already installed on the microSD card. You no longer need any additional accessories.

Raspberry Pi® 400: Computer and keyboard in one
With a quad-core 64-bit processor, 4 GB RAM, wireless networking, Dual display output and 4K video playback, and a 40-pin GPIO connector, the Raspberry Pi® 400 is a powerful, easy-to-use computer built into a simple-to-use and portable keyboard. He recalls the former Commodore 64 (C64) from the 1980s - now only with significantly more Power.
Raspberry Pi® 400 contains a specially made circuit board, which is based on Raspberry Pi® 4. Equipped with the same powerful processor, the Raspberry Pi® 400 has a specially developed thermal technology that keeps your computer cool and quiet.
The GPIO pins will continue to remain accessible. It is thus possible to connect components and to implement your projects in a prototype.

For teachers. For learners.
Raspberry Pi® 400 is the perfect educational tool for students of all ages. It is cost-effective and affordable Ideal for studying, at home and for teaching computer concepts such as programming, physical data processing and networking.

Noobs OS - starting immediately
Thanks to the 16 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.

Original Raspberry Pi® power supply for optimum power supply
The device is powered by a USB-C™ power supply unit with a current output of 3000 mA.

This text is machine translated.

Features

  • 1.8 GHz quad-core ARM Cortex-A72 CPU (vs 1.5 GHz on Raspberry Pi 4B)
  • 4 GB LPDDR4-3200 DRAM
  • VideoCore VI Graphics (OpenGL ES 3.1, Vulcan)
  • 4kp60 HEVC decoding
  • Gigabit LAN (10/100/1000)
  • 2x USB 3.0 / 1x USB 2.0
  • 2x microHDMI (1x 4kp60 or 2x 4kp30)
  • Power supply via USB-C (5 V @ 3 A)
  • Raspberry Pi-compatible 40-pin GPIO plug
  • Kensington lock so that the Pi does not get any "legs"
  • Built-in solid heat sink for optimum performance

Scope of delivery

  • Raspberry Pi® 400 Computer (Spanish Keyboard Layout)
  • Raspberry Pi® computer mouse (red/white)
  • Raspberry Pi® power supply 5.1V / 3A (white)
  • Raspberry Pi® HDMI cable 1 m (HDMI/micro HDMI)
  • 32GB microSD card with Raspberry Pi® OS pre-installed
  • This text is machine translated.

Hints

Raspberry Pi 400 will be produced until at least January 2026.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)