• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® PI500FR Raspberry Pi® 500 8 GB 4 x 2.4 GHz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SBC

Type

Raspberry Pi® 500

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

8 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Internal ports

GPIO (40-pin)

External ports

USB-C® (current)

USB 2.0

2x USB 3.0

2x HDMI™

LAN (10/100/1000)

3.5 mm jack

micro SD

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

3 A

Documents & Downloads

Datasheet

Datasheet 3357324 Raspberry Pi® PI500FR Raspberry Pi® 500 8 GB 4 x 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3357324 Raspberry Pi® PI500FR Raspberry Pi® 500 8 GB 4 x 2.4 GHz

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)