• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® T7689AX HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.00 m White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

791 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Raspberry Pi® micro-HDMI for standard HDMI cable 1.00 mWhite

  • WhiteES cables with 1.00 m length
  • Nickel-plated connector
  • Delivers resolutions of up to 4K @ 60 Hz
  • RoHS compliant

Technical specifications

Product type

HDMI cable

Suitable for

Raspberry Pi® 4 B

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug D Micro

Cable length

1.00 m

Factory colour

White

Compatible with

Raspberry Pi®

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179286 Raspberry Pi® T7689AX HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.00 m White

Description

The official Raspberry Pi® Micro HDMI to HDMI (A / M) cable forRaspberry Pi® 4 B .

Features

  • 3 MOhm 300 V/DC insulation - holds 300 V/DC for 0.1 s stand
  • This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)