

Strand
1 x
610 m
PVC
UL-approved
1.3 mm
300 V
26
26
No
32171403
Yellow
7 x 0.16 mm
7 x 0.16 mm
Copper tin-plated
610 m
Yes
3 kV
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 26 GELB
Underwriters Laboratories Inc. (UL)
Datasheet 3728550 Rautronic 32171403 Strand Yellow 610 m
User & Safety Instructions 3728550 Rautronic 32171403 Strand Yellow 610 m
The necessary accessories are required to use the article as described.