• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rautronic 32171406 Strand Blue 610 m

Product type
Strand
No. of leads
1 x
Outside Ø
1.3 mm
Content
610 m
Insulation material
PVC
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.32)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

610 m

Insulation material

PVC

Cable features

UL-approved

Outside Ø

1.3 mm

Nominal voltage

300 V

AWG max.

26

AWG (min.)

26

Halogen-free

No

Manufacturer part #

32171406

Factory colour

Blue

Core layout

7 x 0.16 mm

Core layout

7 x 0.16 mm

Material (details)

Copper tin-plated

Max. length sold by the metre

610 m

Sold per metre

Yes

Test voltage

3 kV

RoHS-compliant

Yes

Max. temperature range (flexible installation)

105 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

105 °C

Min. temperature range (fixed installation)

-30 °C

Type

UL STYLE 1007 AWG 26 BLAU

Standards

Underwriters Laboratories Inc. (UL)

Documents & Downloads

Datasheet

Datasheet 3728552 Rautronic 32171406 Strand Blue 610 m

User & Safety Instructions

User & Safety Instructions 3728552 Rautronic 32171406 Strand Blue 610 m

Description

610 meter = 2000 feet, stranded wire, UL STYLE 1007 AWG 26 BLUE, N.A. UL-approved Shells according to UL AWM Style 1007/1569, inter alia for internal wiring of equipment and control cabinets. Conductor: Copper flex, tinned, conductor structure: 7 x 0.16 mm, insulation: Special PVC, shore hardness (A) 88 ±3, flame resistant according to UL VW-1/CSA FT-1 and IEC 60332-1-2. Conductor resistance: 135 Ω/km at 20° C, electrical strength: Min. 3000 V/50 Hz (1 min.), insulation resistance: Min. 100 MΩ x km, operating voltage: Max. 300 V. Temperature range non-heating/moving: -30 to 105 °C (UL/CSA 90° C)/-10 to 105 °C (UL/CSA 90° C).

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)