

Strand
1 x
305 m
PVC
UL-approved
1.9 mm
300 V
20
20
No
32176605
Rose
18 x 0.2 mm
18 x 0.2 mm
Copper tin-plated
305 m
Yes
3 kV
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 20 ROSA
Underwriters Laboratories Inc. (UL)
Canadian Standards Association (CSA)
Datasheet 3728579 Rautronic 32176605 Strand Rose 305 m
User & Safety Instructions 3728579 Rautronic 32176605 Strand Rose 305 m
The necessary accessories are required to use the article as described.