

Strand
1 x
305 m
0.2 mm
PVC
UL-approved
UL 1569
1.9 mm
300 V
20
20
No
32176607
Red
18 x 0.2 mm
18 x 0.2 mm
Copper tin-plated
305 m
Yes
3 kV
1 x 0.2 mm
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 20 ROT
Underwriters Laboratories Inc. (UL)
Datasheet 3728581 Rautronic 32176607 Strand UL 1569 1 x 0.2 mm Red 305 m
User & Safety Instructions 3728581 Rautronic 32176607 Strand UL 1569 1 x 0.2 mm Red 305 m
The necessary accessories are required to use the article as described.