

Strand
1 x
305 m
PVC
UL-approved
UL 1569
1.9 mm
300 V
20
20
No
32176608
Black
18 x 0.2 mm
18 x 0.2 mm
Copper tin-plated
305 m
No
3 kV
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 20 SCHWARZ
Underwriters Laboratories Inc. (UL)
Datasheet 3728582 Rautronic 32176608 Strand UL 1569 Black 305 m
User & Safety Instructions 3728582 Rautronic 32176608 Strand UL 1569 Black 305 m
The necessary accessories are required to use the article as described.