

Strand
1 x
610 m
0.25 mm
PVC
UL-approved
7 x
1.65 mm
300 V
22
22
Yes
No
32176706
Blue
7 x 0.25 mm
Copper tin-plated
610 m
No
3 kV
1 x 0.25 mm
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 22 BLAU
Underwriters Laboratories Inc. (UL)
Datasheet 3728569 Rautronic 32176706 Strand 1 x 0.25 mm Blue 610 m
User & Safety Instructions 3728569 Rautronic 32176706 Strand 1 x 0.25 mm Blue 610 m
The necessary accessories are required to use the article as described.