

Strand
1 x
610 m
PVC
UL-approved
1.65 mm
300 V
22
22
No
32176790
Green-yellow
7 x 0.25 mm
7 x 0.25 mm
Copper tin-plated
610 m
Yes
3 kV
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 22 GRÜN/GELB
Underwriters Laboratories Inc. (UL)
Datasheet 3728573 Rautronic 32176790 Strand Green-yellow 610 m
User & Safety Instructions 3728573 Rautronic 32176790 Strand Green-yellow 610 m
The necessary accessories are required to use the article as described.