

Strand
1 x
610 m
PVC
UL-approved
UL 1569
1.5 mm
300 V
24
24
No
32176800
White
7 x 0.2 mm
7 x 0.203 mm
Copper tin-plated
610 m
No
3 kV
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 24 WEISS
Canadian Standards Association (CSA)
Underwriters Laboratories Inc. (UL)
Datasheet 3728555 Rautronic 32176800 Strand UL 1569 White 610 m
User & Safety Instructions 3728555 Rautronic 32176800 Strand UL 1569 White 610 m
The necessary accessories are required to use the article as described.