

Strand
1 x
610 m
PVC
UL-approved
1.5 mm
300 V
24
24
No
32176804
Grey
7 x 0.2 mm
7 x 0.203 mm
Copper tin-plated
610 m
3 kV
Yes
105 °C
-5 °C
105 °C
-30 °C
UL STYLE 1007 AWG 24 GRAU
Underwriters Laboratories Inc. (UL)
User & Safety Instructions 3728559 Rautronic 32176804 Strand Grey 610 m
The necessary accessories are required to use the article as described.