

Strand
1 x
915 m
PVC
UL-approved
1 x
0.9 mm
300 V
28
No
35171206
Blue
7 x 0.127 mm
7 x 0.127 mm
Copper tin-plated
915 m
Yes
1.5 kV
Yes
105 °C
-10 °C
105 °C
-20 °C
UL STYLE 1061 AWG 28 BLAU
Underwriters Laboratories Inc. (UL)
Datasheet 3728585 Rautronic 35171206 Strand Blue 915 m
User & Safety Instructions 3728585 Rautronic 35171206 Strand Blue 915 m
The necessary accessories are required to use the article as described.