

Strand
1 x
915 m
PVC
UL-approved
0.9 mm
300 V
28
28
Yes
No
35171210
Orange
7 x 0.127 mm
7 x 0.127 mm
Copper tin-plated
915 m
No
1.5 kV
Yes
105 °C
-10 °C
105 °C
-20 °C
UL STYLE 1061 AWG 28 ORANGE
Underwriters Laboratories Inc. (UL)
Datasheet 3728588 Rautronic 35171210 Strand Orange 915 m
User & Safety Instructions 3728588 Rautronic 35171210 Strand Orange 915 m
The necessary accessories are required to use the article as described.