

Strand
1 x
610 m
PVC
UL-approved
1 mm
300 V
26
26
Yes
No
35171306
Blue
7 x 0.16 mm
7 x 0.16 mm
Copper tin-plated
610 m
Yes
1.5 kV
Yes
105 °C
-10 °C
105 °C
-20 °C
UL STYLE 1061 AWG 26 BLAU
Underwriters Laboratories Inc. (UL)
Datasheet 3728591 Rautronic 35171306 Strand Blue 610 m
User & Safety Instructions 3728591 Rautronic 35171306 Strand Blue 610 m
The necessary accessories are required to use the article as described.