

Strand
1 x
610 m
PVC
UL-approved
1.2 mm
300 V
24
24
No
35171408
Black
7 x 0.2 mm
7 x 0.203 mm mm
Copper tin-plated
610 m
Yes
1.5 kV
Yes
105 °C
-10 °C
105 °C
-20 °C
UL STYLE 1061 AWG 24 SCHWARZ
Underwriters Laboratories Inc. (UL)
Datasheet 3728599 Rautronic 35171408 Strand Black 610 m
User & Safety Instructions 3728599 Rautronic 35171408 Strand Black 610 m
The necessary accessories are required to use the article as described.