• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rautronic 9001307 HV cable 1.5 mm² Yellow Sold per metre

Image similar
Product type
HV cable
Cross section (each core)
1.5 mm²
Outside Ø
7 mm
Content
Sold per metre
Insulation material
Silicone
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HV cable

Content

Sold per metre

Cross section (each core)

1.5 mm²

Insulation material

Silicone

Outside Ø

7 mm

Nominal voltage

10000 V

Manufacturer part #

9001307

Factory colour

Yellow

Material (details)

Tinned copper conductor

Cross section

1.5 mm²

Max. temperature range (fixed installation)

180 °C

Type

FG4 1,5 MM² GELB

Weight

0.0022 kg

Documents & Downloads

Datasheet

Datasheet 3448719 Rautronic 9001307 HV cable 1.5 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 3448719 Rautronic 9001307 HV cable 1.5 mm² Yellow Sold per metre

Description

Silicone high-voltage cable, 1.5 mm², external Ø 7 mm, FG4 1.5 MM² YELLOW

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)