User & Safety Instructions 2366968 Raynox DCR2025 Telephoto converter
Description
DCR-2025 Pro high-resolution tele-attachment lens 2.2-fold this lens is made from high-quality optical glass elements. State-of-the-art optical design methods led to a design that offers a resolution of 260 lines/mm with four lenses in two assemblies at low dispersion. The light intensity (maximum aperture) of the main lens of the camera is not affected. With the suitable adapter the DCR-2020PRO can be used on many digital cameras and camcorders. -high resolution: 260 lines/mm -construction: 4 lenses in 2 groups -low weight: 275 g -front thread for filter: 82 mm -screw thread: 62 mm -Incl. Adapter (43 / 52 / 55 / 58 mm)
This text is machine translated.
Description
DCR-2025 Pro high-resolution tele-attachment lens 2.2-fold this lens is made from high-quality optical glass elements. State-of-the-art optical design methods led to a design that offers a resolution of 260 lines/mm with four lenses in two assemblies at low dispersion. The light intensity (maximum aperture) of the main lens of the camera is not affected. With the suitable adapter the DCR-2020PRO can be used on many digital cameras and camcorders. -high resolution: 260 lines/mm -construction: 4 lenses in 2 groups -low weight: 275 g -front thread for filter: 82 mm -screw thread: 62 mm -Incl. Adapter (43 / 52 / 55 / 58 mm)