• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RC4WD Motor Crawler 20 T Model car brushed motor kV (RPM per volt): 2700 Turns: 20

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor control: Sensorless
Product type

Model car brushed motor

kV (RPM per volt)

2700

Shaft Ø

3.1 mm

Dim

(Ø x L) 35.5 mm x 50 mm

Weight

156 g

Manufacturer part #

Z-E0065

Model

RC4WD 20 T Crawler motor

Length

50 mm

(Ø)

35.5 mm

Turns

20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2276755 RC4WD Motor Crawler 20 T Model car brushed motor kV (RPM per volt): 2700 Turns: 20

Description

RC4WD Motor Crawler 20 T
Brushed Sensorless Motor
Dimensions: 50 mm (L) x 35.5 mm (Ø)
Motor type: Brushed
idle speed per volt: 2700 kV

This text is machine translated.