• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RC4WD Motor Crawler 35 T Model car brushed motor kV (RPM per volt): 1690 Turns: 35

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor control: Sensorless
Product type

Model car brushed motor

kV (RPM per volt)

1690

Shaft Ø

3.1 mm

Dim

(Ø x L) 35.5 mm x 50 mm

Weight

170 g

Manufacturer part #

Z-E0005

Model

RC4WD motor crawler 35 T

Length

50 mm

(Ø)

35.5 mm

Shaft Ø

3.2 mm

Turns

35

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2277729 RC4WD Motor Crawler 35 T Model car brushed motor kV (RPM per volt): 1690 Turns: 35

Description

RC4WD motor Crawler 35 T
brush motor
with ball bearings on both sides
Intern interference suppressed
motor shaft: 3.2 mm
Incl. Connection cables
Idle speed at 7.2 V: 12'500 rpm

This text is machine translated.