
Realme 14x 128 GB Black EEC A (A - G) 16.9 cm (6.67 inch) Smartphone

Highlights & Details
Realm - 14x 5G 128 GB - carbon black
- Screen size diagonal 16.9 cm (6.67 inch)
- 1604 x 720 Pixel
- HD+
- CPU type: Octa Core
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
- Android™ 15
Technical specifications
- 17.3 cm (6.83 inch) display, 2800 x 1272 pixels
- Octa core processor (8 x 2.5 GHz)
- 512 GB internal memory ()
- Screen size: 6.67" (16.94 cm)
- Maximum brightness: 625 nits
- Product type
Smartphone
- Type
14x
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 15
- Display (cm)
16.9 cm
- Screen size diagonal (inches)
6.67 inch
- Display resolution
1604 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
- Memory capacity
128 GB
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
LiPo
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP64
- Width
76.2 mm
- Height
165.7 mm
- Depth
7.94 mm
- Weight
190 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
15 W
- Display properties
IPS
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
MediaTek
- CPU turbo clock speed (max.)
2.4 GHz
- Brightness
625 cd/m²
- Processor/type
Dimensity 6300
- Rear camera resolution
4080 x 3072 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Magnetic sensor
yes
- Short Message Service (SMS)
yes
- Protective case
yes
yes
- Position location
yes
- Night mode
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- NTSC coverage (typical)
83 %
- SIM card ejector pin
yes
- Vibrating alert
yes
- Rear camera flash
yes
- Rear camera field of view (FOV) angle
75.5°
- Front camera field of view (FOV) angle
80°
- Panorama
yes
- Geomagnetic sensor
yes
- Quick start guide
yes
- Rear camera focal length
2.7 cm
- Virtual RAM (max)
10 GB
- Flicker sensor
yes
- Screen to body ratio
89.97 %
- Touch response rate
180 Hz
- Slow motion mode
yes
yes
3933 min
1000
- Fast charging
yes
- Video call
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Wi-Fi positioning
yes
- Accelerometer
yes
Documents & Downloads
Datasheet
Datasheet 3450973 Realme 14x 128 GB Black EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3450973 Realme 14x 128 GB Black EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Description
The ArmorShell™ protection of the real 14x 5G offers improved flexural strength and provides durability in any situation. Thanks to the IP64 protection class, it is dust and splash-proof and thanks to the rain water Smart touch the screen can also be operated in the rain. Moreover, the device fulfills the strict military standard MIL-STD 810H and thus guarantees an extraordinary resistance against falls and everyday accidents.
This text is machine translated.
Features
- USB-C cable type
- Protective cover
- SIM card ejector
- Display screen protector
- Quick guide
- Important product information (incl. guarantee card)
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










