• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-5500 Power bank 5500 mAh LiPo Silver, Green

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower PB-5500 Power bank

  • Extremely thin charger for charging smartphones and tablets
  • High-quality artificial leather finish
  • Solid 5,500 mAh capacity

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5500 mAh

Charging current (max.)

2 A

Technology

LiPo

Length

149 mm

Width

57 mm

Height

11 mm

Weight

134 g

Operating voltage

5 V

Factory colour

Silver

Green

Wireless charging

No

Dim

(L x W x H) 149 x 57 x 11 mm

Outputs

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304971 RealPower PB-5500 Power bank 5500 mAh LiPo Silver, Green

User & Safety Instructions

User & Safety Instructions 2304971 RealPower PB-5500 Power bank 5500 mAh LiPo Silver, Green

Description

RealPower PB-5500 Fashion Lithium Polymer Power Bank

Fashion Victims beware: The RealPower PB-5500 Fashion is a real eye-catcher in cool artificial leather look. In addition, it offers a full 5,500 mAh capacity for fast charging of smartphones or tablets.

The stylish power bar with 2,000 mA current intensity always shows the current charging status on the way via the LED display. Connected devices protect the power bank from excessive charging and discharging and thus provide for safety.

This text is machine translated.

Features

  • Input: 5 V 2,000 mA (Micro-USB)
  • Output: 5 V 2,000 mA (1 x USB)
  • Protection against excessive charging and discharge for your safety

Scope of delivery

  • USB to micro USB charging cable
  • Manual
  • Service card.