• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RCX5F-Z-000-1 XLR connector Socket, straight Number of pins: 5 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Socket, straight
Connection
Solder pins
Number of pins
5
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-pin cable socket, IP65, nickel-plated housing, silver-coated contacts

  • XLR connector
  • Socket, straight

Technical specifications

Product type

XLR connector

Connector type

Socket, straight

Connection

Solder pins

Number of pins

5

Contact material

Brass

Material (details)

Contact coating: Tin

Manufacturer part #

RCX5F-Z-000-1

Type

RCX5F-Z-000-1

Connector cross section

1.0 mm²

Mating cycles

1000

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 8 mm

Nominal voltage

50 V

Nominal current

7.5 A

IP65

Temperature range

-20 °C to +70 °C. °C

Documents & Downloads

Datasheet

Datasheet 2611871 Rean AV RCX5F-Z-000-1 XLR connector Socket, straight Number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611871 Rean AV RCX5F-Z-000-1 XLR connector Socket, straight Number of pins: 5 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)