• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RLS4MPZ Audio jack Plug Number of pins: 4 1 pc(s)

Image similar
Product type
Audio jack
Connector type
Plug
Connection
Solder pins
Number of pins
4
Material (details)
Contact coating: AG
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

4-pole mounted plug, black D-shape flange, through-mounting holes, 3/16" flat blade terminals

  • Audio jack
  • Plug

Technical specifications

Product type

Audio jack

Connector type

Plug

Connection

Solder pins

Number of pins

4

Material (details)

Contact coating: AG

Manufacturer part #

RLS4MPZ

Type

RLS4MPZ

Mating cycles

1000

Content

1 pc(s)

Nominal voltage

250 V

Temperature range

-30 °C to +80 °C. °C

Documents & Downloads

Datasheet

Datasheet 2612007 Rean AV RLS4MPZ Audio jack Plug Number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2612007 Rean AV RLS4MPZ Audio jack Plug Number of pins: 4 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)