• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RP3RC 6.35 mm audio jack Plug Number of pins: 3 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Plug
Connection
Solder pins
Number of pins
3
Material (details)
Contact coating: Gold on nickel
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pole, right-angled 6.35 mm jack plug, nickel housing, nickel-plated contacts

  • 6.35 mm audio jack
  • Plug

Technical specifications

Product type

6.35 mm audio jack

Connector type

Plug

Connection

Solder pins

Number of pins

3

Material (details)

Contact coating: Gold on nickel

Manufacturer part #

RP3RC

Type

RP3RC

Connector cross section

1.0 mm²

Mating cycles

1000

Content

1 pc(s)

Cable Ø (max.)

7 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 7 mm

Temperature range

-20 °C to +70 °C. °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612028 Rean AV RP3RC 6.35 mm audio jack Plug Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)