DC/DC converter
R1M-1205S/SMD
12 V
4.5 V DC
18 V DC
1 x
5 V
0.2 A
200 mA
79 %
1 W
1.600 V
SMD
-40 °C
+105 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
1 pc(s)
Certified by EU Garan
Datasheet 2887321 RECOM R1M-1205S/SMD DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887321 RECOM R1M-1205S/SMD DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887321 RECOM R1M-1205S/SMD DC/DC converter 12 V 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)