• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R3M-2405S/SMD DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 2530 µF
  • Remaining ripple 50 MVP-p
  • Application: ITE, Industry
  • SMD casing
  • Input voltage ratio 4:1
Product type

DC/DC converter

Type

R3M-2405S/SMD

Nominal voltage

24 V

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Efficiency (max.)

80 %

3 W

Insulation voltage

1.600 V

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 14.20 x 9.10 x 10.20 mm

Height

10.20 mm

Length

14.20 mm

Width

9.10 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887364 RECOM R3M-2405S/SMD DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887364 RECOM R3M-2405S/SMD DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887364 RECOM R3M-2405S/SMD DC/DC converter 24 V 5 V 0.6 A 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?