DC/DC converter
R3M-2415S/SMD
24 V
9 V DC
36 V DC
1 x
15 V
0.2 A
200 mA
84 %
3 W
1.600 V
SMD
-40 °C
+105 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
1 pc(s)
yes
Certified by EU Garan
Datasheet 2887368 RECOM R3M-2415S/SMD DC/DC converter 24 V 15 V 0.2 A 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887368 RECOM R3M-2415S/SMD DC/DC converter 24 V 15 V 0.2 A 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887368 RECOM R3M-2415S/SMD DC/DC converter 24 V 15 V 0.2 A 3 W No. of outputs: 1 x Content 1 pc(s)