DC/DC converter
R5M-243.3S/SMD
24 V
9 V DC
36 V DC
1 x
3.3 V
1 A
1 A
81 %
5 W
1.600 V
SMD
-40 °C
+105 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
1 pc(s)
Certified by EU Garan
Datasheet 2887378 RECOM R5M-243.3S/SMD DC/DC converter 24 V 3.3 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2887378 RECOM R5M-243.3S/SMD DC/DC converter 24 V 3.3 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2887378 RECOM R5M-243.3S/SMD DC/DC converter 24 V 3.3 V 1 A 5 W No. of outputs: 1 x Content 1 pc(s)